+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4050A50QDCKRQ1

IC: voltage reference source; 5V; ±0.1%; SC70-5; reel,tape; 15mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4050A50QDCKRQ1
TME Symbol:
TL4050A50QDCKRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.1%
Mounting
SMD
Case
SC70-5
Operating temperature
-40...125°C
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
3000pcs.
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4050A50QDCKRQ1
0 in TME stock
Net price for quantities from 1 pcs - 2.63 EURGross price for quantities from 1 pcs - 2.63 EUR
Net price for quantities from 10 pcs - 2.36 EURGross price for quantities from 10 pcs - 2.36 EUR
Net price for quantities from 25 pcs - 2.08 EURGross price for quantities from 25 pcs - 2.08 EUR
Net price for quantities from 100 pcs - 1.88 EURGross price for quantities from 100 pcs - 1.88 EUR
Net price for quantities from 250 pcs - 1.75 EURGross price for quantities from 250 pcs - 1.75 EUR
Net price for quantities from 1000 pcs - 1.69 EURGross price for quantities from 1000 pcs - 1.69 EUR
Net price for quantities from 3000 pcs - 1.63 EURGross price for quantities from 3000 pcs - 1.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.