+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4050C41IDBZR

IC: voltage reference source; 4.096V; ±0.5%; SOT23; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4050C41IDBZR
TME Symbol:
TL4050C41IDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
4.096V
Tolerance
±0.5%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4050C41IDBZR
0 in TME stock
Net price for quantities from 1 pcs - 0.86 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 250 pcs - 0.73 EURGross price for quantities from 250 pcs - 0.73 EUR
Net price for quantities from 500 pcs - 0.66 EURGross price for quantities from 500 pcs - 0.66 EUR
Net price for quantities from 1000 pcs - 0.57 EURGross price for quantities from 1000 pcs - 0.57 EUR
Net price for quantities from 3000 pcs - 0.51 EURGross price for quantities from 3000 pcs - 0.51 EUR
No. of pieces (Multiplicity: 1)