+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4051CIDCKR

IC: voltage reference source; 1.225V; ±0.5%; SC70-5; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4051CIDCKR
TME Symbol:
TL4051CIDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.225V
Tolerance
±0.5%
Mounting
SMD
Case
SC70-5
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
12mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4051CIDCKR
0 in TME stock
Net price for quantities from 1 pcs - 1.02 EURGross price for quantities from 1 pcs - 1.02 EUR
Net price for quantities from 10 pcs - 0.85 EURGross price for quantities from 10 pcs - 0.85 EUR
Net price for quantities from 25 pcs - 0.79 EURGross price for quantities from 25 pcs - 0.79 EUR
Net price for quantities from 100 pcs - 0.69 EURGross price for quantities from 100 pcs - 0.69 EUR
Net price for quantities from 250 pcs - 0.66 EURGross price for quantities from 250 pcs - 0.66 EUR
Net price for quantities from 500 pcs - 0.63 EURGross price for quantities from 500 pcs - 0.63 EUR
Net price for quantities from 1000 pcs - 0.59 EURGross price for quantities from 1000 pcs - 0.59 EUR
Net price for quantities from 3000 pcs - 0.57 EURGross price for quantities from 3000 pcs - 0.57 EUR
Net price for quantities from 30000 pcs - 0.52 EURGross price for quantities from 30000 pcs - 0.52 EUR
No. of pieces (Multiplicity: 1)