+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL431AILPE3

IC: voltage reference source; 2.495V; ±1%; TO92; bulk; 100mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL431AILPE3
TME Symbol:
TL431AILPE3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±1%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Operating voltage
2.495...36V
Kind of package
bulk
Maximum output current
0.1A
Gross weight0.218 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS
*
TL431AILPE3
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 1 000 pcs