+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL432QPK

IC: voltage reference source; 2.495V; ±2%; SOT89; reel,tape; 100mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL432QPK
TME Symbol:
TL432QPK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±2%
Mounting
SMD
Case
SOT89
Operating temperature
-40...125°C
Operating voltage
2.495...36V
Kind of package
reel, tape
Maximum output current
0.1A
Manufacturer standard package
1000pcs.
Gross weight0.106 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL432QPK
0 in TME stock
Net price for quantities from 1 pcs - 0.23 GBPGross price for quantities from 1 pcs - 0.23 GBP
Net price for quantities from 3 pcs - 0.20 GBPGross price for quantities from 3 pcs - 0.20 GBP
Net price for quantities from 10 pcs - 0.17 GBPGross price for quantities from 10 pcs - 0.17 GBP
Net price for quantities from 25 pcs - 0.14 GBPGross price for quantities from 25 pcs - 0.14 GBP
Net price for quantities from 100 pcs - 0.13 GBPGross price for quantities from 100 pcs - 0.13 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs