+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL494IDR

IC: PMIC; PWM controller; SO16; boost,push-pull; 0÷45%; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL494IDR
TME Symbol:
TL494IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
300kHz
Mounting
SMD
Case
SO16
Topology
boost, push-pull
Number of channels
2
Operating temperature
-40...85°C
Duty cycle factor
0...45%
Application
SMPS
Kind of package
reel, tape
Operating voltage
7...40V DC
Gross weight0.168 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TL494IDR
616 in TME stock
Net price for quantities from 1 pcs - 0.32 GBPGross price for quantities from 1 pcs - 0.32 GBP
Net price for quantities from 10 pcs - 0.24 GBPGross price for quantities from 10 pcs - 0.24 GBP
Net price for quantities from 25 pcs - 0.21 GBPGross price for quantities from 25 pcs - 0.21 GBP
Net price for quantities from 50 pcs - 0.19 GBPGross price for quantities from 50 pcs - 0.19 GBP
Net price for quantities from 100 pcs - 0.17 GBPGross price for quantities from 100 pcs - 0.17 GBP
Net price for quantities from 125 pcs - 0.17 GBPGross price for quantities from 125 pcs - 0.17 GBP
Net price for quantities from 250 pcs - 0.16 GBPGross price for quantities from 250 pcs - 0.16 GBP
Net price for quantities from 500 pcs - 0.15 GBPGross price for quantities from 500 pcs - 0.15 GBP
Net price for quantities from 1000 pcs - 0.15 GBPGross price for quantities from 1000 pcs - 0.15 GBP
Net price for quantities from 25000 pcs - 0.14 GBPGross price for quantities from 25000 pcs - 0.14 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs