+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL497ACN

PMIC; DC/DC converter; Uin: 4.5÷12VDC; Uout: 1.2÷30VDC; 0.5A; DIP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL497ACN
TME Symbol:
TL497ACN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...12V DC
Output voltage
1.2...30V DC
Output current
0.5A
Case
DIP14
Mounting
THT
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
0...70°C
Kind of package
tube
Manufacturer standard package
25pcs.
Gross weight0.946 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TL497ACN
221 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.39 USDGross price for quantities from 25 pcs - 2.39 USD
Net price for quantities from 50 pcs - 2.30 USDGross price for quantities from 50 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs