+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL497AID

IC: PMIC; non-inverting; Uin: 4.5÷12V; Uout: -25÷-1.2V; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL497AID
TME Symbol:
TL497AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
non-inverting
Input voltage
4.5...12V
Output voltage
-25...-1.2V
Output current
0.5A
Mounting
SMD
Case
SO14
Topology
boost, buck
Number of channels
1
Operating temperature
-40...85°C
Gross weight0.11 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TL497AID
0 in TME stock
Net price for quantities from 50 pcs - 2.75 USDGross price for quantities from 50 pcs - 2.75 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.