+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL499ACP

PMIC; DC/DC converter; Uin: 1÷10VDC; Uout: 2.9÷30VDC; 1A; DIP8; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL499ACP
TME Symbol:
TL499ACP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1...10V DC
Output voltage
2.9...30V DC
Output current
1A
Case
DIP8
Mounting
THT
Topology
boost
Number of channels
1
Operating temperature
-20...85°C
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight0.472 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TL499ACP
0 in TME stock
Net price for quantities from 1 pcs - 3.63 EURGross price for quantities from 1 pcs - 3.63 EUR
Net price for quantities from 10 pcs - 2.98 EURGross price for quantities from 10 pcs - 2.98 EUR
Net price for quantities from 50 pcs - 2.13 EURGross price for quantities from 50 pcs - 2.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs