+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL594CD

IC: PMIC; PWM controller; SO16; 0÷70°C; 7÷40V; tube; SMPS; 6÷40VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL594CD
TME Symbol:
TL594CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
0...70°C
Frequency
300kHz
Kind of package
tube
Application
SMPS
Output current
0.2A
Operating voltage
6...40V DC
Topology
boost
Duty cycle factor
0...45%
Number of channels
2
Supply voltage
  • 7...40V
Gross weight0.145 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL594CD
142 in TME stock
Net price for quantities from 1 pcs - 0.81 EURGross price for quantities from 1 pcs - 0.81 EUR
Net price for quantities from 5 pcs - 0.78 EURGross price for quantities from 5 pcs - 0.78 EUR
Net price for quantities from 25 pcs - 0.72 EURGross price for quantities from 25 pcs - 0.72 EUR
Net price for quantities from 80 pcs - 0.61 EURGross price for quantities from 80 pcs - 0.61 EUR
Net price for quantities from 160 pcs - 0.55 EURGross price for quantities from 160 pcs - 0.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs