+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL750L05CD

IC: voltage regulator; LDO,fixed; 5V; 0.15A; SO8; SMD; 0÷125°C; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL750L05CD
TME Symbol:
TL750L05CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.6V
Output voltage
5V
Output current
0.15A
Case
SO8
Mounting
SMD
Operating temperature
0...125°C
Tolerance
±2.5%
Number of channels
1
Protection
overheating OTP
Input voltage
6...26V
Gross weight0.09 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TL750L05CD
0 in TME stock
Net price for quantities from 75 pcs - 2.32 EURGross price for quantities from 75 pcs - 2.32 EUR
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.