+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL751L12CD

IC: voltage regulator; LDO,fixed; 12V; 0.15A; SO8; SMD; 0÷125°C; ±2%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL751L12CD
TME Symbol:
TL751L12CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.6V
Output voltage
12V
Output current
0.15A
Case
SO8
Mounting
SMD
Operating temperature
0...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
13...26V
Gross weight0.09 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TL751L12CD
0 in TME stock
Net price for quantities from 75 pcs - 1.31 GBPGross price for quantities from 75 pcs - 1.31 GBP
No. of pieces (Multiplicity: 75)