+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL7660IP

IC: PMIC; Uin: 6.1÷10V; Uout: 3÷20V; PDIP8; charge pump; 98%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL7660IP
TME Symbol:
TL7660IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
6.1...10V
Output voltage
3...20V
Output current
0.1A
Frequency
10kHz
Mounting
THT
Case
PDIP8
Topology
charge pump
Operating temperature
-40...125°C
Efficiency
98%
Gross weight0.6 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TL7660IP
0 in TME stock
Net price for quantities from 50 pcs - 1.38 EURGross price for quantities from 50 pcs - 1.38 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.