+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL7726CD

IC: clamping circuit; SO8; 0÷70°C; 4.5÷5.5V; 25mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL7726CD
TME Symbol:
TL7726CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
clamping circuit
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Output current
60µA
Operating voltage
4.5...5.5V
Number of channels
6
Input current
25mA
Gross weight0.068 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL7726CD
14 in TME stock
Net price for quantities from 1 pcs - 3.10 USDGross price for quantities from 1 pcs - 3.10 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 75 pcs - 2.43 USDGross price for quantities from 75 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs