+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL783CKCSE3

IC: voltage regulator; adjustable; 1.25÷125V; 0.7A; TO220-3; THT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL783CKCSE3
TME Symbol:
TL783CKCSE3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Output voltage
1.25...125V
Output current
0.7A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±2%
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
20...125V
Manufacturer standard package
50pcs.
Gross weight2.01 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
TL783CKCSE3
675 in TME stock
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 2.72 USD
Net price for quantities from 25 pcs - 2.48 USDGross price for quantities from 25 pcs - 2.48 USD
Net price for quantities from 50 pcs - 2.36 USDGross price for quantities from 50 pcs - 2.36 USD
Net price for quantities from 100 pcs - 2.28 USDGross price for quantities from 100 pcs - 2.28 USD
Net price for quantities from 500 pcs - 2.14 USDGross price for quantities from 500 pcs - 2.14 USD
Net price for quantities from 5000 pcs - 2.01 USDGross price for quantities from 5000 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs