+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL806

Crocodile clip; 1kV; black,red; Grip capac: max.20mm; 2pcs.

Manufacturer: EXTECH

Manufacturer part number:
TL806
TME Symbol:
TL806

Specification

Manufacturer
EXTECH
Type of test accessories
crocodile clip
Rated voltage
1kV
Colour
black, red
Grip capacity
max. 20mm
Socket size
4mm
Conform to the norm
CAT III 1000V EN 61010
Related items
TL809, TL810
Quantity in set/package
2pcs.
Gross weight54.31 g
See other products in this category: 4mm Crocodile Clips EXTECH
*
TL806
Product withdrawn from the offer
Use the specification table below to search for similar products