+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL810

Test leads; 1m; clip-on probes x2,test leads x2,test probes x4

Manufacturer: EXTECH

Manufacturer part number:
TL810
TME Symbol:
TL810

Specification

Manufacturer
EXTECH
Type of test accessories
test leads
Cable length
1m
Conform to the norm
CAT III 1000V EN 61010
Cable/adapter structure
banana 4mm plug x2
Kit contents
  • clip-on probes x2
  • test leads x2
  • test probes x4
Gross weight223 g
See other products in this category: Test Leads - Sets with Accessories EXTECH
*
TL810
Product withdrawn from the offer
Use the specification table below to search for similar products