+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL841

Test lead: kit


Manufacturer: EXTECH

Manufacturer part number:
TL841
TME Symbol:
TL841

Specification

Manufacturer
EXTECH
Type of test lead
kit
Conform to the norm
CAT III 1000V EN 61010
Kit contents
  • 2 spade terminals
  • crocodile clip x2
  • straight connector x2
  • test leads
  • test probes x2
Gross weight519.4 g
See other products in this category: Test Leads - Sets with Accessories EXTECH
*
TL841
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.