+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC072IDGN

IC: operational amplifier; 10MHz; Ch: 2; ±2.25÷8VDC,4.5÷16VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC072IDGN
TME Symbol:
TLC072IDGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...8V DC/4.5...16V DC
Case
MSOP8
Operating temperature
-40...125°C
Integrated circuit features
wideband
Input offset voltage
1.9mV
Input bias current
50pA
Gross weight0.043 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC072IDGN
0 in TME stock
Net price for quantities from 80 pcs - 2.56 USDGross price for quantities from 80 pcs - 2.56 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.