+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC085AIDR

IC: operational amplifier; 10MHz; Ch: 4; ±2.25÷8VDC,4.5÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC085AIDR
TME Symbol:
TLC085AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...8V DC/4.5...16V DC
Case
SO16
Operating temperature
-40...125°C
Slew rate
19V/μs
Integrated circuit features
wideband
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
700pA
Input offset current
700pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC085AIDR
0 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 5 pcs - 3.73 USDGross price for quantities from 5 pcs - 3.73 USD
Net price for quantities from 25 pcs - 3.29 USDGross price for quantities from 25 pcs - 3.29 USD
Net price for quantities from 100 pcs - 2.96 USDGross price for quantities from 100 pcs - 2.96 USD
Net price for quantities from 500 pcs - 2.78 USDGross price for quantities from 500 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.