+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC2254AIN

IC: operational amplifier; 200kHz; Ch: 4; ±2.2÷8VDC,4.4÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC2254AIN
TME Symbol:
TLC2254AIN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
200kHz
Number of channels
4
Mounting
THT
Voltage supply range
± 2.2...8V DC/4.4...16V DC
Case
DIP14
Slew rate
0.12V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1mV
Kind of package
tube
Input bias current
1nA
Input offset current
1nA
Gross weight1 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC2254AIN
0 in TME stock
Net price for quantities from 1 pcs - 3.14 EURGross price for quantities from 1 pcs - 3.14 EUR
Net price for quantities from 10 pcs - 2.38 EURGross price for quantities from 10 pcs - 2.38 EUR
Net price for quantities from 25 pcs - 2.21 EURGross price for quantities from 25 pcs - 2.21 EUR
Net price for quantities from 100 pcs - 2.01 EURGross price for quantities from 100 pcs - 2.01 EUR
Net price for quantities from 250 pcs - 1.91 EURGross price for quantities from 250 pcs - 1.91 EUR
Net price for quantities from 1000 pcs - 1.78 EURGross price for quantities from 1000 pcs - 1.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.