+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC2272CP

IC: operational amplifier; 2.2MHz; Ch: 2; ±2.2÷8VDC,4.4÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC2272CP
TME Symbol:
TLC2272CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.2MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2.2...8V DC/4.4...16V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
3.6V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
3mV
Kind of package
tube
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight0.543 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC2272CP
159 in TME stock
Net price for quantities from 1 pcs - 4.58 EURGross price for quantities from 1 pcs - 4.58 EUR
Net price for quantities from 5 pcs - 4.25 EURGross price for quantities from 5 pcs - 4.25 EUR
Net price for quantities from 10 pcs - 4.01 EURGross price for quantities from 10 pcs - 4.01 EUR
Net price for quantities from 15 pcs - 3.86 EURGross price for quantities from 15 pcs - 3.86 EUR
Net price for quantities from 25 pcs - 3.67 EURGross price for quantities from 25 pcs - 3.67 EUR
Net price for quantities from 50 pcs - 3.52 EURGross price for quantities from 50 pcs - 3.52 EUR
Net price for quantities from 100 pcs - 3.40 EURGross price for quantities from 100 pcs - 3.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs