+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC2274ACDR

IC: operational amplifier; 2.2MHz; Ch: 4; ±2.2÷8VDC,4.4÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC2274ACDR
TME Symbol:
TLC2274ACDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.2...8V DC/4.4...16V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
3.6V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight0.165 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC2274ACDR
822 in TME stock
Net price for quantities from 1 pcs - 2.54 EURGross price for quantities from 1 pcs - 2.54 EUR
Net price for quantities from 10 pcs - 1.91 EURGross price for quantities from 10 pcs - 1.91 EUR
Net price for quantities from 25 pcs - 1.75 EURGross price for quantities from 25 pcs - 1.75 EUR
Net price for quantities from 100 pcs - 1.58 EURGross price for quantities from 100 pcs - 1.58 EUR
Net price for quantities from 1000 pcs - 1.52 EURGross price for quantities from 1000 pcs - 1.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs