+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC2274CDR

IC: operational amplifier; 2.2MHz; Ch: 4; ±2.2÷8VDC,4.4÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC2274CDR
TME Symbol:
TLC2274CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.2...8V DC/4.4...16V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
3.6V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight0.168 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC2274CDR
423 in TME stock
Net price for quantities from 1 pcs - 1.51 GBPGross price for quantities from 1 pcs - 1.51 GBP
Net price for quantities from 10 pcs - 1.14 GBPGross price for quantities from 10 pcs - 1.14 GBP
Net price for quantities from 25 pcs - 1.03 GBPGross price for quantities from 25 pcs - 1.03 GBP
Net price for quantities from 100 pcs - 0.99 GBPGross price for quantities from 100 pcs - 0.99 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.