+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC2274IN

IC: operational amplifier; 2.2MHz; Ch: 4; ±2.2÷8VDC,4.4÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC2274IN
TME Symbol:
TLC2274IN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.2MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 2.2...8V DC/4.4...16V DC
Case
DIP14
Operating temperature
-40...125°C
Slew rate
3.6V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
3mV
Kind of package
tube
Gross weight0.98 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC2274IN
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.78 EURGross price for quantities from 1 pcs - 2.78 EUR
Net price for quantities from 10 pcs - 2.09 EURGross price for quantities from 10 pcs - 2.09 EUR
Net price for quantities from 25 pcs - 1.97 EURGross price for quantities from 25 pcs - 1.97 EUR
Net price for quantities from 50 pcs - 1.91 EURGross price for quantities from 50 pcs - 1.91 EUR
Packaging method by the manufacturer:Tube = 25 pcs