+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC252CDR

IC: operational amplifier; 1.7MHz; Ch: 2; SO8; Features: low power

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC252CDR
TME Symbol:
TLC252CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.7MHz
Number of channels
2
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Integrated circuit features
low power
Gross weight0.095 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC252CDR
0 in TME stock
Net price for quantities from 2500 pcs - 3.65 EURGross price for quantities from 2500 pcs - 3.65 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.