+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC271ID

IC: operational amplifier; 2MHz; Ch: 1; ±1.5÷8VDC,3÷16VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC271ID
TME Symbol:
TLC271ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
5.3V/μs
Integrated circuit features
low power
Input offset voltage
10mV
Kind of package
tube
Gross weight0.069 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC271ID
700 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 75 pcs - 0.94 USDGross price for quantities from 75 pcs - 0.94 USD
Net price for quantities from 150 pcs - 0.86 USDGross price for quantities from 150 pcs - 0.86 USD
Net price for quantities from 300 pcs - 0.81 USDGross price for quantities from 300 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs