+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC272BCDR

IC: operational amplifier; 2MHz; Ch: 2; ±1.5÷8VDC,3÷16VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC272BCDR
TME Symbol:
TLC272BCDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
3.6V/μs
Integrated circuit features
low offset
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
0.6nA
Input offset current
0.3nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC272BCDR
0 in TME stock
Net price for quantities from 1 pcs - 1.18 EURGross price for quantities from 1 pcs - 1.18 EUR
Net price for quantities from 5 pcs - 1.00 EURGross price for quantities from 5 pcs - 1.00 EUR
Net price for quantities from 10 pcs - 0.89 EURGross price for quantities from 10 pcs - 0.89 EUR
Net price for quantities from 25 pcs - 0.78 EURGross price for quantities from 25 pcs - 0.78 EUR
Net price for quantities from 100 pcs - 0.78 EURGross price for quantities from 100 pcs - 0.78 EUR
No. of pieces (Multiplicity: 1)