+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC274ACDR

IC: operational amplifier; 2MHz; Ch: 4; ±1.5÷8VDC,3÷16VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC274ACDR
TME Symbol:
TLC274ACDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
3.6V/μs
Integrated circuit features
precision
Input offset voltage
6.5mV
Kind of package
reel, tape
Input bias current
0.6nA
Input offset current
0.3nA
Gross weight0.168 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC274ACDR
132 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 250 pcs - 1.39 USDGross price for quantities from 250 pcs - 1.39 USD
Net price for quantities from 1000 pcs - 1.27 USDGross price for quantities from 1000 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.