+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC274CDR

IC: operational amplifier; 2.2MHz; Ch: 4; ±1.5÷8VDC,3÷16VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC274CDR
TME Symbol:
TLC274CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO14
Operating temperature
0...70°C
Input offset voltage
10mV
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.172 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC274CDR
2552 in TME stock
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 1.69 EUR
Net price for quantities from 10 pcs - 1.26 EURGross price for quantities from 10 pcs - 1.26 EUR
Net price for quantities from 25 pcs - 1.14 EURGross price for quantities from 25 pcs - 1.14 EUR
Net price for quantities from 50 pcs - 1.08 EURGross price for quantities from 50 pcs - 1.08 EUR
Net price for quantities from 100 pcs - 1.03 EURGross price for quantities from 100 pcs - 1.03 EUR
Net price for quantities from 250 pcs - 0.98 EURGross price for quantities from 250 pcs - 0.98 EUR
Net price for quantities from 1000 pcs - 0.92 EURGross price for quantities from 1000 pcs - 0.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs