+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27L2ACDR

IC: operational amplifier; 85kHz; Ch: 2; ±1.5÷8VDC,3÷16VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L2ACDR
TME Symbol:
TLC27L2ACDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
85kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
30mV/μs
Input offset voltage
6.5mV
Kind of package
reel, tape
Input bias current
0.6nA
Input offset current
0.3nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L2ACDR
0 in TME stock
Net price for quantities from 1 pcs - 1.20 EURGross price for quantities from 1 pcs - 1.20 EUR
Net price for quantities from 5 pcs - 1.08 EURGross price for quantities from 5 pcs - 1.08 EUR
Net price for quantities from 25 pcs - 0.95 EURGross price for quantities from 25 pcs - 0.95 EUR
Net price for quantities from 100 pcs - 0.86 EURGross price for quantities from 100 pcs - 0.86 EUR
Net price for quantities from 250 pcs - 0.83 EURGross price for quantities from 250 pcs - 0.83 EUR
Net price for quantities from 1000 pcs - 0.80 EURGross price for quantities from 1000 pcs - 0.80 EUR
Net price for quantities from 2500 pcs - 0.79 EURGross price for quantities from 2500 pcs - 0.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.