+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27L2ACP

IC: operational amplifier; 70÷130kHz; Ch: 2; ±1.5÷8VDC,3÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L2ACP
TME Symbol:
TLC27L2ACP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...130kHz
Number of channels
2
Mounting
THT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
50mV/μs
Input offset voltage
5mV
Kind of package
tube
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.45 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L2ACP
67 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.24 USDGross price for quantities from 250 pcs - 1.24 USD
Net price for quantities from 500 pcs - 1.17 USDGross price for quantities from 500 pcs - 1.17 USD
Net price for quantities from 1000 pcs - 1.09 USDGross price for quantities from 1000 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs