+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27L2AID

IC: operational amplifier; 70÷130kHz; Ch: 2; ±2÷8VDC,4÷16VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L2AID
TME Symbol:
TLC27L2AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...130kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...8V DC/4...16V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
50mV/μs
Input offset voltage
5mV
Kind of package
tube
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.068 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L2AID
201 in TME stock
Net price for quantities from 1 pcs - 1.46 EURGross price for quantities from 1 pcs - 1.46 EUR
Net price for quantities from 5 pcs - 1.31 EURGross price for quantities from 5 pcs - 1.31 EUR
Net price for quantities from 25 pcs - 1.16 EURGross price for quantities from 25 pcs - 1.16 EUR
Net price for quantities from 75 pcs - 0.98 EURGross price for quantities from 75 pcs - 0.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs