+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27L2IP

IC: operational amplifier; 70÷130kHz; Ch: 2; ±2÷8VDC,4÷16VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L2IP
TME Symbol:
TLC27L2IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...130kHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2...8V DC/4...16V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
50mV/μs
Input offset voltage
10mV
Kind of package
tube
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.447 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L2IP
202 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Net price for quantities from 250 pcs - 1.16 USDGross price for quantities from 250 pcs - 1.16 USD
Net price for quantities from 2500 pcs - 1.08 USDGross price for quantities from 2500 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs