+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27L4ACN

IC: operational amplifier; 70÷130kHz; Ch: 4; ±1.5÷8VDC,3÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L4ACN
TME Symbol:
TLC27L4ACN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...130kHz
Number of channels
4
Mounting
THT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
DIP14
Operating temperature
0...70°C
Slew rate
50mV/μs
Integrated circuit features
precision
Input offset voltage
5mV
Kind of package
tube
Gross weight0.978 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L4ACN
24 in TME stock
Net price for quantities from 1 pcs - 1.17 EURGross price for quantities from 1 pcs - 1.17 EUR
Net price for quantities from 5 pcs - 1.04 EURGross price for quantities from 5 pcs - 1.04 EUR
Net price for quantities from 25 pcs - 0.93 EURGross price for quantities from 25 pcs - 0.93 EUR
Net price for quantities from 100 pcs - 0.84 EURGross price for quantities from 100 pcs - 0.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs