+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27L4CD

IC: operational amplifier; 70÷130kHz; Ch: 4; ±1.5÷8VDC,3÷16VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L4CD
TME Symbol:
TLC27L4CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...130kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
50mV/μs
Input offset voltage
10mV
Kind of package
tube
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.142 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L4CD
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 3 pcs - 1.02 USDGross price for quantities from 3 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs