+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27L7CD

IC: operational amplifier; 70÷130kHz; Ch: 2; ±1.5÷8VDC,3÷16VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L7CD
TME Symbol:
TLC27L7CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...130kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
50mV/μs
Integrated circuit features
precision
Input offset voltage
0.5mV
Kind of package
tube
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L7CD
0 in TME stock
Net price for quantities from 1 pcs - 2.35 EURGross price for quantities from 1 pcs - 2.35 EUR
Net price for quantities from 5 pcs - 2.12 EURGross price for quantities from 5 pcs - 2.12 EUR
Net price for quantities from 25 pcs - 1.87 EURGross price for quantities from 25 pcs - 1.87 EUR
Net price for quantities from 75 pcs - 1.68 EURGross price for quantities from 75 pcs - 1.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.