+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27M2CD

IC: operational amplifier; 635kHz; Ch: 2; ±1.5÷8VDC,3÷16VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27M2CD
TME Symbol:
TLC27M2CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
635kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.62V/μs
Integrated circuit features
precision
Input offset voltage
1.1mV
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC27M2CD
0 in TME stock
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 0.90 EUR
Net price for quantities from 5 pcs - 0.81 EURGross price for quantities from 5 pcs - 0.81 EUR
Net price for quantities from 25 pcs - 0.72 EURGross price for quantities from 25 pcs - 0.72 EUR
Net price for quantities from 75 pcs - 0.65 EURGross price for quantities from 75 pcs - 0.65 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs