+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC339IDR

IC: comparator; low-power; Cmp: 4; 4.5us; 3÷16V; SMT; SO14; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC339IDR
TME Symbol:
TLC339IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Delay time
4.5µs
Operating voltage
3...16V
Mounting
SMT
Case
SO14
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
1pA
Input bias current
5pA
Gross weight0.051 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC339IDR
0 in TME stock
Net price for quantities from 1 pcs - 1.24 EURGross price for quantities from 1 pcs - 1.24 EUR
Net price for quantities from 5 pcs - 1.05 EURGross price for quantities from 5 pcs - 1.05 EUR
Net price for quantities from 10 pcs - 0.94 EURGross price for quantities from 10 pcs - 0.94 EUR
Net price for quantities from 25 pcs - 0.82 EURGross price for quantities from 25 pcs - 0.82 EUR
Net price for quantities from 100 pcs - 0.78 EURGross price for quantities from 100 pcs - 0.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs