+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC3702IPWR

IC: comparator; low-power; Cmp: 2; 3÷16V; SMT; TSSOP8; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC3702IPWR
TME Symbol:
TLC3702IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
3...16V
Mounting
SMT
Case
TSSOP8
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
1nA
Gross weight0.07 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC3702IPWR
1138 in TME stock
Net price for quantities from 1 pcs - 0.85 GBPGross price for quantities from 1 pcs - 0.85 GBP
Net price for quantities from 10 pcs - 0.77 GBPGross price for quantities from 10 pcs - 0.77 GBP
Net price for quantities from 25 pcs - 0.71 GBPGross price for quantities from 25 pcs - 0.71 GBP
Net price for quantities from 100 pcs - 0.68 GBPGross price for quantities from 100 pcs - 0.68 GBP
Net price for quantities from 250 pcs - 0.61 GBPGross price for quantities from 250 pcs - 0.61 GBP
Net price for quantities from 500 pcs - 0.57 GBPGross price for quantities from 500 pcs - 0.57 GBP
Net price for quantities from 1000 pcs - 0.55 GBPGross price for quantities from 1000 pcs - 0.55 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs