+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC3704IPW

IC: comparator; low-power; Cmp: 4; 3÷16V; SMT; TSSOP14; Iio: 1nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC3704IPW
TME Symbol:
TLC3704IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Operating voltage
3...16V
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of output
push-pull
Input offset current
1nA
Input bias current
30pA
Gross weight0.063 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC3704IPW
0 in TME stock
Net price for quantities from 90 pcs - 1.08 EURGross price for quantities from 90 pcs - 1.08 EUR
No. of pieces (Multiplicity: 90)