+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC372IDR

IC: comparator; universal; Cmp: 2; 200ns; 2÷18V; SMT; SO8; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC372IDR
TME Symbol:
TLC372IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Delay time
200ns
Operating voltage
2...18V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
open drain
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC372IDR
0 in TME stock
Net price for quantities from 1 pcs - 0.85 GBPGross price for quantities from 1 pcs - 0.85 GBP
Net price for quantities from 5 pcs - 0.71 GBPGross price for quantities from 5 pcs - 0.71 GBP
Net price for quantities from 10 pcs - 0.64 GBPGross price for quantities from 10 pcs - 0.64 GBP
Net price for quantities from 25 pcs - 0.56 GBPGross price for quantities from 25 pcs - 0.56 GBP
Net price for quantities from 100 pcs - 0.54 GBPGross price for quantities from 100 pcs - 0.54 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.