+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC374CPW

IC: comparator; universal; Cmp: 4; 3÷16V; SMT; SO14; OUT: open drain

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC374CPW
TME Symbol:
TLC374CPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Operating voltage
3...16V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Kind of output
open drain
Integrated circuit features
rail-to-rail output
Gross weight0.063 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC374CPW
0 in TME stock
Net price for quantities from 90 pcs - 1.31 EURGross price for quantities from 90 pcs - 1.31 EUR
No. of pieces (Multiplicity: 90)