+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC393IDR

IC: comparator; low-power; Cmp: 2; 3÷16V; SMT; SO8; reel,tape; 1nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC393IDR
TME Symbol:
TLC393IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
3...16V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
7V
Kind of package
reel, tape
Kind of output
open drain
Input offset current
1nA
Gross weight0.09 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLC393IDR
501 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.