+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC4501AIDR

IC: operational amplifier; 4.7MHz; Ch: 1; 4÷6VDC; SO8; 0.04mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC4501AIDR
TME Symbol:
TLC4501AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4.7MHz
Number of channels
1
Mounting
SMT
Voltage supply range
4...6V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
2.5V/μs
Integrated circuit features
precision
Input offset voltage
40µV
Input bias current
0.5nA
Input offset current
0.5nA
Gross weight0.102 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC4501AIDR
203 in TME stock
Net price for quantities from 1 pcs - 2.63 EURGross price for quantities from 1 pcs - 2.63 EUR
Net price for quantities from 5 pcs - 2.36 EURGross price for quantities from 5 pcs - 2.36 EUR
Net price for quantities from 25 pcs - 2.09 EURGross price for quantities from 25 pcs - 2.09 EUR
Net price for quantities from 100 pcs - 2.00 EURGross price for quantities from 100 pcs - 2.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts