+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5916ID

IC: driver; LED driver; SO16; 120mA; 20V; Ch: 8; thermal protection


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5916ID
TME Symbol:
TLC5916ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO16
Output current
0.12A
Output voltage
20V
Number of channels
8
Integrated circuit features
thermal protection
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
120mA
Frequency
30MHz
Kind of package
tube
Supply voltage
  • 3...5.5V
Gross weight0.14 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5916ID
1385 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 40 pcs - 1.13 USDGross price for quantities from 40 pcs - 1.13 USD
Net price for quantities from 80 pcs - 1.07 USDGross price for quantities from 80 pcs - 1.07 USD
Net price for quantities from 120 pcs - 1.04 USDGross price for quantities from 120 pcs - 1.04 USD
Net price for quantities from 520 pcs - 0.97 USDGross price for quantities from 520 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcsCardboard = 1 000 pcs