+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5920DL

IC: driver; boost,buck; LED driver; SSOP48; 30mA; Ch: 16; 10MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5920DL
TME Symbol:
TLC5920DL

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost, buck
Kind of integrated circuit
LED driver
Case
SSOP48
Output current
30mA
Number of channels
16
Mounting
SMD
Operating temperature
-20...85°C
Frequency
10MHz
Gross weight0.16 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5920DL
0 in TME stock
Net price for quantities from 25 pcs - 2.99 USDGross price for quantities from 25 pcs - 2.99 USD
Net price for quantities from 50 pcs - 2.85 USDGross price for quantities from 50 pcs - 2.85 USD
Net price for quantities from 100 pcs - 2.75 USDGross price for quantities from 100 pcs - 2.75 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.