+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5923DAPR

IC: driver; LED driver; HTSSOP32; 17V; Ch: 16; 7bit dot correction


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5923DAPR
TME Symbol:
TLC5923DAPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTSSOP32
Output voltage
17V
Number of channels
16
Integrated circuit features
7bit dot correction
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
90mA
Frequency
30MHz
Kind of package
reel, tape
Supply voltage
  • 3...5.5V
Gross weight2 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5923DAPR
0 in TME stock
Net price for quantities from 1 pcs - 2.82 EURGross price for quantities from 1 pcs - 2.82 EUR
Net price for quantities from 5 pcs - 2.40 EURGross price for quantities from 5 pcs - 2.40 EUR
Net price for quantities from 10 pcs - 2.21 EURGross price for quantities from 10 pcs - 2.21 EUR
Net price for quantities from 25 pcs - 1.98 EURGross price for quantities from 25 pcs - 1.98 EUR
Net price for quantities from 100 pcs - 1.95 EURGross price for quantities from 100 pcs - 1.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.