+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC59283RGET

IC: driver; LED driver; SSOP24; 45mA; 10V; Ch: 16; 35MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC59283RGET
TME Symbol:
TLC59283RGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SSOP24
Output current
45mA
Output voltage
10V
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Frequency
35MHz
Gross weight0.098 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC59283RGET
0 in TME stock
Net price for quantities from 250 pcs - 0.97 USDGross price for quantities from 250 pcs - 0.97 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.