+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5928PW

IC: driver; boost; LED driver; TSSOP24; 35mA; 17V; Ch: 16; 35MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5928PW
TME Symbol:
TLC5928PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
TSSOP24
Output current
35mA
Output voltage
17V
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
40mA
Frequency
35MHz
Gross weight0.093 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5928PW
0 in TME stock
Net price for quantities from 60 pcs - 1.20 EURGross price for quantities from 60 pcs - 1.20 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.